Littelfuse LoRho Resettable Fuses - PPTC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL 11,390In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho PCB Mount SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A 1,007In Stock
10,000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 10,000

Low Rho SMD/SMT SMD/SMT 200 mA 6 VDC 500 mA 40 A 1.25 Ohms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT 833In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho PCB Mount SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.5A 1,451In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho PCB Mount SMD/SMT 3.5 A 6 VDC 8.1 A 50 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.75A 1,187In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 55 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 0.75A 509In Stock
4,000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 180 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.10A 1,715In Stock
4,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 50 A 100 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A 328In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 24 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.00A 121In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 7 A 50 A 21 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 2920 LoRho SL 7.0A 728In Stock
2,000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 7 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A
937Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 2.00A 0603 SL PTC Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 0603 (1608 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 9V 5A 1206 POLYFUSE SURF MOUNT Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Low Rho PCB Mount SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000
Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V 6.0A-HD 50A SMD Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000
Low Rho SMD/SMT SMD/SMT 6 A 1210 (3225 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC PTC 6V POLY 1206 SL 3.5A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho PCB Mount SMD/SMT 3.5 A 6 V 7 A 50 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V 3.80A 1206 SL PTC Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Low Rho PCB Mount SMD/SMT 6 V - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V 4.00A 1206 SL PTC Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Low Rho PCB Mount SMD/SMT 6 V - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE SURF MOUNT Lorho 1206 4.5A Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000
Low Rho PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE SURF MOUNT Lorho 1206 5.0A Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Low Rho PCB Mount SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.00A Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Low Rho PCB Mount SMD/SMT 3 A 6 V 6 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V 7.0A-HD 50A SMD Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
Low Rho PCB Mount SMD/SMT 7 A 1210 (3225 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 1.90A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho PCB Mount SMD/SMT 1.9 A 6 V 4.9 A 50 A 25 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.7A Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Low Rho SMD/SMT SMD/SMT 2.7 A 6 V 7 A 50 A 22 mOhms 1812 (4532 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V 7.5A 1812 SL PTC POLY SMT Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Low Rho PCB Mount SMD/SMT 6 V - 40 C + 85 C Reel