L78L33 Linear Voltage Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 12,825In Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 53,923In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 6,408In Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 9,603In Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 150 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 5,144In Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 36,511In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 30,710In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 8,588In Stock
47,500On Order
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive
42,203On Order
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel