RF Amplifier

Results: 3,057
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 8-11 GHz, 60 W GaN PA
10In Stock
Min.: 10
Mult.: 10

8 GHz to 11 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT GaN SiC 36 dBm - 40 C + 85 C TGA2238 Gel Pack
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
20In Stock
Min.: 10
Mult.: 10

13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Qorvo RF Amplifier 32-38GHz 4W Gain 18dB
10In Stock
Min.: 10
Mult.: 10

32 GHz to 38 GHz 6 V 2.1 A 19 dB Power Amplifiers SMD/SMT Die GaAs 35.5 dBm - 40 C + 85 C TGA2575 Gel Pack
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 4,624In Stock
Min.: 1
Mult.: 1
: 3,000

400 MHz to 6 GHz 5 V 50 mA 17.3 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 27 dBm - 40 C + 115 C SKY67189 Reel, Cut Tape
MACOM RF Amplifier 1.8-3.9GHz SWITCH LNA MODULE 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

1.8 GHz to 3.9 GHz 5 V 255 mA 33 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-32 Si 19 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 641In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 645In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 218In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-1.5GHz NF .62dB Gain 18.4dB 707In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 1.5 GHz 2 V to 5 V 57 mA 18.4 dB 0.62 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21.4 dBm 40 dBm - 40 C + 105 C TQL9066 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1710 - 2400 MHz, 50? 31In Stock
Min.: 1
Mult.: 1
: 100

1.71 GHz to 2.4 GHz 5 V 120 mA 28.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 20.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 438In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 163In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 1In Stock
150On Order
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Qorvo RF Amplifier Hi Gain SDARS-Auto 11,417In Stock
40,000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2,500

2.32 GHz to 2.345 GHz 4.5 V 55 mA 21.8 dB 0.52 dB General Purpose Amplifiers SMD/SMT DFN-8 Si 19.9 dBm 39.9 dBm - 40 C + 105 C QPL6202Q Reel, Cut Tape, MouseReel
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
116In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 936In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 267In Stock
Min.: 1
Mult.: 1
: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Qorvo CMD283C3
Qorvo RF Amplifier 2 - 6 GHz Ultra Low Noise Amplifier 516In Stock
Min.: 1
Mult.: 1
Max.: 250
: 750

2 GHz to 6 GHz 3 V 42 mA 27 dB 0.6 dB Low Noise Amplifiers SMD/SMT Si 16 dBm 26 dBm - 40 C + 85 C CMD283 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Linear Amplifier, 700 - 2400 MHz, 50? 541In Stock
Min.: 1
Mult.: 1
: 100

700 MHz to 2.4 GHz 5 V 140 mA 13.6 dB 2.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MSiP-6 Si 23.3 dBm 42.9 dBm - 40 C + 85 C HXG Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,291In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 874In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 84 mA 14.7 dB 5.4 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 17.5 dBm 29 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel