5 V ESD Protection Diodes / TVS Diodes

Results: 1,853
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 15,255In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 21 V 6 V SC-59-6 (SOT-23-6) 17 A 350 W 150 pF - 55 C + 150 C CDSOT236-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 5V 37,684In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W, 5.0V 5% Unidir SMP TVS Diode 17,912In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-220AA-2 43.5 A 400 W - 55 C + 150 C SMP Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6.4V 75W TVS Quad Array 23,202In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SC-88-6 (SOT-363-6) 75 W 40 pF 8 kV 16 kV - 55 C + 150 C DF6A6.8FUT1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAPACITANCE SURF MNT TVS 3,960In Stock
Min.: 1
Mult.: 1
Max.: 140
: 2,500

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SOIC-8 10 A 500 W 15 pF 8 kV 15 kV - 55 C + 150 C SRDA05-4 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 4,893In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 2,578In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V SLP3810N9-9 5 A 0.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 35,849In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.2 V SOD-882-2 50 A 118 pF 30 kV 30 kV - 40 C + 125 C AQ1250-01ETG AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 14,246In Stock
Min.: 1
Mult.: 1
Max.: 690
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 41,299In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small, 2 Line ESD Protec 17,436In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 2 Channel 5 V SMD/SMT 12 V 9.5 V 0201 (0603 metric) 2 A 40 W 0.27 pF 12 kV 17 kV - 40 C + 85 C RClamp Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2,840In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C Reel, Cut Tape
WeEn Semiconductors ESD Protection Diodes / TVS Diodes ESDALD05UD4/SOT23-6L/REEL 7\" Q1/T1 *STANDARD MARK SMD 52,577In Stock
Min.: 1
Mult.: 1
: 18,000

Unidirectional 4 Channel 5 V SMD/SMT 16 V 6 V SC-59-6 (SOT-23-6) 5.5 A 88 W 1 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 5,417In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIR LO CAP ESD DIODE 113,400In Stock
Min.: 1
Mult.: 1
Max.: 1,280
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.8 V SOD-923-2 1 A 14 W 1.3 pF 10 kV 15 kV - 55 C + 150 C ESD9P Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 8-Lines+GND 5V 10pF SLP1713P8T 6,303In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 12.5 V 6 V SLP1713P8T 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - SOT-23,Uni,5V 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 12.4 V 6 V SOT-23-3 200 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-523,Uni,5V 3,301In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 12.4 V 6 V SOD-523-2 17.5 A 200 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 5V, Cj 0.5 pF, Ipp4.5 A, Ppk 45W 7,024In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2510-10 4.5 A 45 W 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes Ultra-Low CapacitanceTVS Protection 26,948In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 6 V DFN-0603-2 9 A 55 W 0.2 pF 20 kV 20 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - DFN1006-2L,Bi,5V 6,972In Stock
10,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.5 V DFN1006-2 16 A 20 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes USB2.0, Ch 2, Direction Uni, Vrwm 5V, Cj 0.6 pF, Ipp4 A, Ppk 50W 7,106In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 5.5 V SC-59-3 (SOT-23-3) 4 A 50 W 0.6 pF 25 kV 25 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 1,030In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMBG (DO-215AA) 65.2 A 600 W - 65 C + 150 C Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5.0V Bidirect 7,940In Stock
Min.: 1
Mult.: 1
: 7,500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 54.3 A 500 W - 55 C + 150 C SMA5J Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS DFN0603, 5 Vdc 29,815In Stock
Min.: 1
Mult.: 1
: 2,000

Bidirectional 1 Channel 5 V SMD/SMT 8.4 V 6.2 V 19 A 30 kV 30 kV - 55 C + 85 C TVSL02 Reel, Cut Tape, MouseReel