CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 10 Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 11,002In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRT 10 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 1Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 6,694In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRT 1 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 6,354In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRT 200 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.5Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 6,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRT 500 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 2Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 2,051In Stock
4,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRT 2 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 4.7Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 6,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRT 4.7 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 1,945In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRT 250 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 2512, 4.3 ohm, 1%, 3.5W Non-Stocked Lead-Time 17 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSRT 4.3 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200