LPC540 32-bit Microcontrollers

NXP Semiconductors LPC540 32-bit Microcontrollers combine a 180MHz Arm® Cortex®-M4 core with a power-efficient and unique architecture, advanced HMI, and flexible communication peripherals, delivering real-time performance for next-generation IoT applications. Featuring flexibility with a quad SPI flash interface, CAN, graphic LCD, and up to 11 channels for FlexComm, NXP LPC540 MCUs provide the ability to adapt as requirements change. Compatibility within the series enables the LPC540 MCU family to provide a seamless migration path for increasing processing power and adding the flexibility of additionally advanced peripherals.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC54S018J4MET180 1,170In Stock
Min.: 1
Mult.: 1

LPC54Sxx SMD/SMT TFBGA-180 ARM Cortex M4 4 MB 32 bit 12 bit 180 MHz 137 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S018J2MET180 157In Stock
Min.: 1
Mult.: 1

LPC54Sxx SMD/SMT TFBGA-180 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 137 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54018J2MET180 59In Stock
Min.: 1
Mult.: 1

LPC540xx SMD/SMT TFBGA-180 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 137 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54018J4MET180 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC540xx SMD/SMT TFBGA-180 ARM Cortex M4 4 MB 32 bit 12 bit 180 MHz 137 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray