151-04349

HellermannTyton
329-151-04349
151-04349

Mfr.:

Description:
Cable Mounting & Accessories Ratchet O-Clamp, 17mm Connector Clip Slot, 0.73 - 0.89" Bundle Dia, PA66HIRHSUV, Black, 1000/ctn

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.679 €0.68
€0.57 €5.70
€0.535 €13.38
€0.51 €25.50
€0.485 €48.50
€0.455 €113.75
€0.386 €386.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Polyamide (PA)
Black
22.5 mm
25.5 mm
37 mm
Brand: HellermannTyton
Flammability Rating: UL 94 HB
Height: 37 mm
Product: Clamps
Series: ROC
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Ratchet O-Clamps

HellermannTyton Ratchet O-Clamps (ROCs) provide compact, versatile fluid routing and electrical cable management. HellermannTyton ROCs provide a more compact footprint than standard ratchet clamps for easier deployment in tight spaces. Ratchet O-Clamps include a Soft Grip version with a thick Thermoplastic Elastomer (TPE) liner to secure sensitive cable bundles and metal or plastic tubing. The version without the liner is designed for holding standard routings. The integrated round fir tree mount fits holes from 6.1mm to 7mm.