CMD308

Qorvo
772-CMD308
CMD308

Mfr.:

Description:
RF Amplifier 2 - 6 GHz Low Noise Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2 GHz to 6 GHz
4 V
45 mA
32 dB
1.5 dB
Low Noise Amplifiers
SMD/SMT
Si
23 dBm
23 dBm
- 55 C
+ 85 C
CMD308
Gel Pack
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 5
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMD308/CMD308P4 2-6GHz Low Noise Amplifiers

Qorvo CMD308/CMD308P4 2-6GHz Low Noise Amplifiers are ideally suited for microwave radios and S and C-band applications where small size and low power consumption are needed. At 4GHz, the CMD308 delivers 32dB of gain with a corresponding output 1dB compression point of +12dBm and a noise figure of 1.5dB. Qorvo CMD308P4 delivers 31dB of gain with a corresponding output 1dB compression point of +12dBm and a noise figure of 1.6dB. The CMD308/CMD308P4 is a 50Ω matched design that eliminates the need for external DC blocks and RF port matching. The CMD308 offers full passivation for increased reliability and moisture protection. The CMD308 is a die package, and the CMD308P4 is in a leadless 4x4mm plastic surface mount QFN package.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€100.94 €504.70
€84.07 €840.70
€79.14 €1,978.50