SI8487DB-T1-E1

Vishay Semiconductors
78-SI8487DB-T1-E1
SI8487DB-T1-E1

Mfr.:

Description:
MOSFETs -30V Vds 12V Vgs MICRO FOOT 1.6 x 1.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,626

Stock:
8,626 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.817 €0.82
€0.508 €5.08
€0.331 €33.10
€0.255 €127.50
€0.23 €230.00
Full Reel (Order in multiples of 3000)
€0.198 €594.00
€0.181 €1,086.00
€0.166 €1,494.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MicroFoot-4
P-Channel
1 Channel
30 V
7.7 A
25 mOhms
- 12 V, 12 V
1.2 V
80 nC
- 55 C
+ 150 C
2.7 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fall Time: 60 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 22 ns
Series: SI8
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 195 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: SI8487DB-E1
Unit Weight: 45.104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

MicroFoot® Power MOSFETs

Vishay Siliconix MicroFoot® Power MOSFETs offer low on-resistance (RDS(on)) in ultra-small and ultra-thin packages. The devices' compact outlines save PCB space and provide ultrathin profiles to enable slimmer and lighter portable electronics. Low on-resistance translates into lower conduction losses for reduced power consumption and longer battery life between charges. The Vishay Siliconix MicroFoot Power MOSFETs low on-resistance also means a lower voltage drop across the load switch to prevent an unwanted under-voltage lockout.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

TrenchFET® MOSFETs

Vishay / Siliconix TrenchFET® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.

Si84x7DB 30V P-Channel TrenchFET Gen III MOSFETs

Vishay Siliconix's Si84x7DB 30V P-Channel TrenchFET Gen III MOSFETs set new benchmarks for size and on-resistance. The new Si8497DB is the industry's first 30V chipscale MOSFET in the compact 1 mm by 1.5 mm size, making it the smallest such device on the market, while the Si8487DB provides the lowest on-resistance available for a 30V chipscale device in the 1.6 mm by 1.6 mm form factor. Vishay's TrenchFET Gen III P-channel technology uses advanced process techniques to pack one billion transistor cells into each square inch of silicon. The Si8497DB and Si8487DB will be used for load, battery, and charger switching in handheld devices including smart phones, tablets, point-of-sale (POS) devices, and mobile computing.