NCP785AH33T1G

onsemi
863-NCP785AH33T1G
NCP785AH33T1G

Mfr.:

Description:
Linear Voltage Regulators HV LINEAR REG 10MA 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,034

Stock:
2,034 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.765 €0.77
€0.556 €5.56
€0.504 €12.60
€0.44 €44.00
€0.417 €104.25
€0.375 €187.50
Full Reel (Order in multiples of 2500)
€0.375 €937.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
NCP785A
SMD/SMT
SOT-89-3
1 Output
Positive
3.3 V
10 mA
Fixed
25 V
450 V
- 40 C
+ 85 C
7.5 uA
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.2 %
Load Regulation: 0.6 %
Moisture Sensitive: Yes
Product: Linear Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High-Performance
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

onsemi NCP785A High PSRR Linear Regulators

onsemi NCP785A High PSRR Linear Regulators offer a very wide operating input voltage range of up to 450VDC. They have an output current of up to 10mA and are ideal for high-input voltage applications. The NCP785A family offers ±5% initial accuracy, extremely high-power supply rejection ratio and ultra-low quiescent current. They are ideal for harsh environment applications and optimized for high-voltage line and load transients. The NCP785A is offered in fixed output voltage options 3.3V, 5.0V, 12V and 15V. SOT−89 package offers good thermal performance.
Learn More