LFE3-35EA-7FN484C

Lattice
842-LFE3-35EA7FN484C
LFE3-35EA-7FN484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -7 Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€56.03 €56.03
€46.96 €1,174.00

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE3
33000 LE
16500 ALM
1.3 Mbit
295 I/O
1.14 V
1.26 V
0 C
+ 85 C
3.2 Gb/s
SMD/SMT
FPBGA-484
Tray
Brand: Lattice
Distributed RAM: 68 kbit
Embedded Block RAM - EBR: 1327 kbit
Maximum Operating Frequency: 420 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4125 LAB
Operating Supply Current: 18 mA
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 1395 kbit
Unit Weight: 38.781 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.d

LatticeECP3™ FPGAs

The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high-density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.

FEATURED PRODUCTS
LATTICE