I352HS,TGBG

SERPAC
635-I352HS-TGBG
I352HS,TGBG

Mfr.:

Description:
Wall Mounted Panel Enclosures POLY N4 SCRW LID GY 11.75"x9.88"x7.45"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€89.68 €89.68
€84.89 €424.45
€80.30 €803.00
€76.40 €1,910.00
€73.96 €3,698.00
€71.55 €7,155.00
200 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Hinged Screw Cover
Polycarbonate (PC)
Gray
11.8 in
9.9 in
7.45 in
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Cover Colour: Gray
Housing Colour: Clear
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.673 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99

I Series Industrial Enclosures

Serpac I Series Industrial Enclosures meet or exceed NEMA 4 and IP67. The box is constructed with UV stabilized Polycarbonate with flammability rating of UL 94 V-2. In addition, an ABS economy version is offered with UL94HB flammability rating. Three configurations are available: hinged-latched top, removable top, and hinged-screwed top. Mounting options include four rotating feet or two flanges. Optional panel kits are available. The I Series Industrial Enclosures from Serpac are offered in four different top/bottom color combinations of clear and/or gray.