CU-18431-W

Bud Industries
563-CU-18431-W
CU-18431-W

Mfr.:

Description:
Enclosures, Boxes & Cases Snap Utility Box White (3.2 X 3.2 X 1.7 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.12 €5.12
€4.21 €42.10
€3.78 €378.00
€3.69 €922.50

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Utility Box
Acrylonitrile Butadiene Styrene (ABS)
White
White
3.15 in
3.15 in
1.71 in
UL 94 HB
CU
Brand: Bud Industries
Housing Colour: White
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 12.701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

CU Snap Utility Boxes

Bud Industries CU Snap Utility Boxes have a sturdy and cost-effective design for small printed circuit board use or as a potting box. The CU boxes feature a snap-fit cover for easy assembly and a flanged base with mounting holes for wall mounting. Cable outlets are designed into the cover and can be easily cut open. The CU Snap Utility Boxes from Bud are constructed of high impact ABS UL94-HB (-20°C to +70°C) and come in two colors: Black (Pantone black u), and White (Pantone 420c).