APTD3216P3C-P22

Kingbright
604-APTD3216P3C-P22
APTD3216P3C-P22

Mfr.:

Description:
Phototransistors 3.2x1.6mm PHOTOTRANS SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,285

Stock:
5,285 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.335 €0.34
€0.225 €2.25
€0.16 €16.00
€0.131 €65.50
€0.12 €120.00
Full Reel (Order in multiples of 2000)
€0.096 €192.00
€0.083 €332.00
€0.076 €760.00
€0.073 €1,752.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Phototransistors
RoHS:  
Phototransistors
SMD-2
SMD/SMT
1 mA
30 V
30 V
800 mV
100 nA
15 us
15 us
100 mW (1/10 W)
- 40 C
+ 85 C
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: NPN
Wavelength: 940 nm
Part # Aliases: KPTD-3216P3C
Unit Weight: 7.257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99

IR Dome Lens SMD LEDs

Kingbright IR Dome Lens SMD LEDs offer comprehensive coverage in the invisible spectrum. The LEDs feature various industry standard top-emitting, and right-angle SMD LED packages. The dome lens on the LEDs implements a narrow viewing angle that enhances performance and efficacy in the design.

NPN Si Phototransistors

Kingbright NPN Si Phototransistors are made with NPN silicon phototransistor chips. These phototransistors are mechanically and spectrally matched to infrared-emitting LED lamps. The NPN Si phototransistors operate at a temperature range from -40°C to +85°C. These phototransistors feature a maximum collector-to-emitter voltage of 30V and an emitter-to-collector voltage of 5V. Typical applications include infrared applied systems, optoelectronic switches, and photodetector control circuits.