ABS04W-32.768KHZ-6-J2-T5

ABRACON
815-04W-32.768-6-J2T
ABS04W-32.768KHZ-6-J2-T5

Mfr.:

Description:
Crystals Xtal 1210 4-SMD 0.032768MHz Tol 20ppm -40 C 105 C 6pF 130000 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.90 €2.90
€2.53 €25.30
€2.39 €59.75
€2.29 €114.50
€2.19 €219.00
€2.08 €520.00
€2.06 €1,030.00
€2.01 €2,010.00
Full Reel (Order in multiples of 5000)
€1.76 €8,800.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32.768 kHz
6 pF
20 PPM
1.2 mm x 1 mm
- 40 C
+ 105 C
SMD/SMT
80 kOhms
0.1 uW
1.2 mm
1 mm
0.35 mm
ABS04W
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: Tuning Fork Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
ECCN:
EAR99

ABS04W 32.768kHz 4-Pad IoT Optimized SMD Crystals

Abracon ABS04W 32.768kHz 4-Pad IoT Optimized SMD Crystals are tuning fork crystals in a small (1.20mm x 1.00mm x 0.35mm) package. ABS04W is ideal for space-constrained Internet of Things (IoT), wearables, and wireless applications. These Abracon 32.768kHz crystals are optimized for low plating load and ESR over an extended temperature range. The components provide enhanced performance for start-up times and power savings with low-energy SOCs.