88E1545-A1-LKJ2C000

Marvell
348-88E1545A1LKJ2C00
88E1545-A1-LKJ2C000

Mfr.:

Description:
Ethernet ICs Quad-port EEE GE PHY with QSGMII in 128-QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 414 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€20.99 €20.99
€16.94 €169.40
€15.67 €391.75

Product Attribute Attribute Value Select Attribute
Marvell
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-128
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
4 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
QSGMII
950 mV
1.05 V
0 C
+ 70 C
88E154x
Brand: Marvell
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 72
Subcategory: Communication & Networking ICs
Supply Current - Max: 280 mA
Tradename: Alaska
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542390090
ECCN:
5A991.b.1

Alaska Gigabit Ethernet PHYs Transceivers

Marvell Alaska® Gigabit Ethernet PHYs Transceivers are Physical Layer (PHY) Devices integrating 1000BASE-T, 100BASE-TX, and 10BASE-T standards. The Alaska Gigabit Ethernet PHYs Transceivers are designed for industrial applications where low and deterministic latency through the PHY enables real-time applications. Higher layer protocols such as EtherCAT/Profinet can utilize this low latency device to guarantee the quality of service in real-time automation systems. The efficient design of the Marvell Alaska Gigabit Ethernet Transceivers enables increased density, reduced power, and smaller package size.

FEATURED PRODUCTS
MARVELL