SIMSA-DKL

SensiEDGE
368-SIMSA-DKL
SIMSA-DKL

Mfr.:

Description:
Sub-GHz Development Tools SensiSUB Development Kit with Wi-Fi Bridge to cloud. Integrating Debugger and all modules including SIMSA868-PRO SIMSA915-PRO SIMSA433C-PRO SIMSA868C-PRO SIMSA915C-PRO Module. 3 band 433, 868 & 915 Luxury Kit 4*External Antenna with u.FL cable connec

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€525.46 €5,254.60

Product Attribute Attribute Value Select Attribute
SensiEDGE
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
433 MHz, 868 MHz, 915 MHz
SPIRIT1
CAN, GPIO, I2C, SPI, UART, USB
Brand: SensiEDGE
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

SensiSUB System-on-Modules

SensiEDGE SensiSUB System-on-Modules integrate a microcontroller, a variety of sensors, and SUB 1GHZ connectivity. The modules are cost-effective, low-power devices that provide easy integration with designs requiring rich functionality. The SensiSUB allows for adding wireless connectivity to projects without requiring any RF experience or expertise. The modules provide a complete certified RF platform in a tiny form factor to optimize time to market. SensiSUB is capable to work down to 2V.