20 A Resettable Fuses - PPTC

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V 2,673In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT PCB Mount SMD/SMT 1.1 A 16 V 3.3 A 20 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5162-000 1210 0.2A 30VDC 0.8W 0.6Ohm 1,489In Stock
Min.: 1
Mult.: 1
: 4,000

microASMD SMD/SMT SMD/SMT 200 mA 30 VDC 600 mA 20 A 600 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206,16V 0.25A 0.6W SMD AEC-Q200 High Temp 11,156In Stock
Min.: 1
Mult.: 1
: 4,000

SMDH PCB Mount SMD/SMT 250 mA 16 V 810 mA 20 A 350 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp 10,991In Stock
Min.: 1
Mult.: 1
: 4,000

SMDH PCB Mount SMD/SMT 200 mA 30 V 1 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 16V 0.75A 1.0W SMD AEC-Q200 High Temp 11,660In Stock
Min.: 1
Mult.: 1
: 4,000

SMDH PCB Mount SMD/SMT 750 mA 16 V 3.75 A 20 A 70 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 9V 1.10A 1.0W SMD AEC-Q200 High Temp 11,975In Stock
Min.: 1
Mult.: 1
: 4,000

SMDH PCB Mount SMD/SMT 1.1 A 9 V 5.5 A 20 A 60 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 2920 33V 1.00A 2.2W SMD AEC-Q200 High Temp 6,892In Stock
Min.: 1
Mult.: 1
: 2,000

SMDH SMD/SMT SMD/SMT 1 A 33 V 2.2 A 20 A 350 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 2920 33V 1.50A 2.2W SMD AEC-Q200 High Temp 8,209In Stock
Min.: 1
Mult.: 1
: 2,000

SMDH SMD/SMT SMD/SMT 1.5 A 33 V 3 A 20 A 20 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 2920 1.50A 8,701In Stock
11,000Expected 10/08/2026
Min.: 1
Mult.: 1
: 1,000

2920L SMD/SMT SMD/SMT 1.5 A 60 VDC 3 A 20 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 4,830In Stock
15,500Expected 01/12/2026
Min.: 1
Mult.: 1
: 500

3425L PCB Mount SMD/SMT 2.6 A 60 V 5.2 A 20 A 120 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 23,447In Stock
Min.: 1
Mult.: 1
: 1,000

3425L PCB Mount SMD/SMT 3 A 36 V 6 A 20 A 60 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1812 .750A POLYFUSE 48,715In Stock
1,500Expected 13/08/2026
Min.: 1
Mult.: 1
: 1,500

1812L PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT 112,860In Stock
Min.: 1
Mult.: 1
: 1,000

1812L PCB Mount SMD/SMT 1.1 A 33 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 20A 135mV BladeDevice 4,557In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 16 A 14 VDC 26 A 20 A 4.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX 57,732In Stock
Min.: 1
Mult.: 1
: 1,500

miniSMD SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 2.00A 277VAC BLK 20.0A,Imax[ROHS] 1,097In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 2 A 277 VAC 4 A 20 A 290 mOhms - 20 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 36V 3.0A-HD 50A SMD 7,430In Stock
12,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3,000

MF-GSMF PCB Mount SMD/SMT 3 A 36 VDC 5.2 A 20 A 60 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 40V SMD 1812 9,141In Stock
Min.: 1
Mult.: 1
: 4,000

MF-MSMF PCB Mount SMD/SMT 500 mA 40 VDC 1 A 20 A 1.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX 29,023In Stock
Min.: 1
Mult.: 1
: 3,000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 14,889In Stock
Min.: 1
Mult.: 1
: 3,000

MF-NSHT PCB Mount SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 160MA-HD 80A MAX 60,999In Stock
Min.: 1
Mult.: 1
: 3,000

MF-NSHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 8,022In Stock
Min.: 1
Mult.: 1
: 3,000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 350MA-HD 80A MAX 8,043In Stock
Min.: 1
Mult.: 1
: 3,000

MF-NSHT PCB Mount SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.6 Ohms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 16V SMD 1206 18,401In Stock
Min.: 1
Mult.: 1
: 3,000

MF-NSMF PCB Mount SMD/SMT 250 mA 16 V 500 mA 20 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V 350MA-HD 20A MAX 13,214In Stock
Min.: 1
Mult.: 1
: 3,000

MF-NSMF PCB Mount SMD/SMT 350 mA 16 VDC 750 mA 20 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel