Bergquist Company Green Energy
Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.
Solar Power Inverters
Solar Power Optimizers
Industrial Battery Chargers
Lithium-Ion Batteries
Featured Products
SIL PAD TSP K1300 (11.5" x 12" Sheet) - Designed to replace ceramic insulators such as beryllium oxide, boron nitride, and alumina
HI-FLOW THF 1600P (10.5" x 12" Sheet) - Electrically insulating, thermally conductive phase change material with polyimide reinforcement; ideal for electronic power devices requiring electrical isolation to the heat sink
GAP PAD TGP 1000VOUS (8" x 16" Sheet, 60mil) - 1W/m-K, ultra-conformable, electrically insulating material with a gel-like modulus that provides shock absorbing and low-stress vibration-dampening characteristics; ideal for filling air gaps in high voltage devices; also ideal for applications requiring isolation between heat sinks and high-voltage, bare-leaded devices
GAP PAD TGP HC5000 (8" x 16" Sheet, 60mil) - 5W/m-K, extremely soft and flexible material offers excellent thermal performance at low pressures; easily conforms to rough and irregular surfaces, allowing for exceptional wet-out characteristics at the interface
All Products
THERMALLY CONDUCTIVE ADHESIVES
Liqui-Bond TLB SA2000 Series, 2.0W/m-K, 1-Part, Easy Dispense
Liqui-Bond TLB SA3500 Series, 3.5W/m-K, 2-Part, No Refrigeration
THERMAL SIL PAD® MATERIALS
SIL PAD Family
TSP K900 Series, 0.9W/m-K, High Performance Kapton Based
TSP K1100 Series, 1.1W/m-K, Economical, High-Performance Kapton Based
TSP K1300 Series, 1.3W/m-K, High Performance Kapton Based
TSP 1600S Series, 1.6W/m-K, High Performance for Low-Pressure Applications
TSP 1800ST Series, 1.8W/m-K, Electrically Insulating, Soft Tack
TSP Q2500 Series, 2.5W/m-K, Foil-Format Grease Replacement for Maximum Heat Transfer
TSP 3500 Series, 3.5W/m-K, Higher Performance, High Reliability
THERMAL PHASE CHANGE MATERIALS
Hi-Flow THF 1600G Series, 1.6W/m-K, Electrically Insulating, Thermally Conductive
Hi-Flow THF 3000UT Series, 3W/m-K, Tacky, High Performance, Un-Reinforced
THERMAL GELS
Liqui-Form TLF LF3500 Series, 3.5W/m-K, Liquid Formable
Liqui-Form TLF 6000HG Series, 6.0W/m-K, Liquid Formable
THERMAL GAP FILLERS
Gap Fillers Family
TGF 1450 Series, 1.5W/m-K, Ultra-Conforming and Excellent Wet-Out
TGF 1500LVO Series, 1.8W/m-K, Low Volatility for Sensitive Silicone Applications
TGF 3500LVO Series, 3.5W/m-K, Low Volatility for Outgassing Sensitive Applications
TGF 4000 Series, 4W/m-K, Extended Working Time for Manufacturing Flexibility
TGF 4500CVO Series, 4.5W/m-K, High Dispense Rate
TGF 3000SF Series, 3W/m-K, Sil-Free
THERMAL GAP PAD® MATERIALS
GAP PAD Family
TGP 1350 Series, 1.3W/m-K, Highly Conformable
TGP 1000VOUS Series, 1.4W/m-K, High Durability
TGP HC3000 Series, 3W/m-K, High Compliance, Low Modulus
TGP HC5000 Series, 5W/m-K, Highly Conformable
TGP 6000ULM Series, 6W/m-K, Extremely Soft
TGP 7000ULM Series, 7W/m-K, Extremely Soft
TGP 2200SF Series, 2W/m-K, Sil-Free
TGP 3004SF Series, 3W/m-K, Sil-Free
THERMAL BOND-PLY MATERIALS
TBP 1400LMS-HD Series, 1.4W/m-K, High Durability