Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply
Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply is ideal for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The 3600W AC/DC power-factor-corrected (PFC) and DC-DC power supply convert standard AC mains power or high voltage DC bus voltages into a main output of 12VDC. The unit features a wide input voltage range of 90VAC to 300VAC and a DC input voltage range of 192VDC to 400VDC. Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply is hot-plug capable and offers overtemperature, output overvoltage, and overcurrent protection. The PFE3600-12-069RA meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).Features
- Best-in-class, Platinum efficiency
- 90VAC to 300VAC AC input voltage range
- AC input with power factor correction
- 192VDC to 400VDC DC input voltage range
- Hot-plug capable
- Parallel operation with active current sharing thru analog bus
- Full digital controls for improved performance
- 30.5W/in³ high-density design
- 69mm x 42mm x 555mm dimensions
- I2C communication interface with PMBus® protocol for monitoring, control, and firmware update via bootloader
- Overtemperature, output overvoltage and overcurrent protection
- RoHS Compliant
- 2 Status LEDs: AC OK and DC OK with fault signaling
Applications
- High performance servers
- Routers
- Switches
Additional Resource
Published: 2018-04-25
| Updated: 2022-09-02