Altera Power/Cost-Optimized FPGAs

Altera Power/Cost-Optimized FPGAs are designed to provide balanced performance, power efficiency, small form factor, simplicity, and low cost for users' FPGA designs. Selected MAX® and Cyclone® families combined with the Agilex™ 3 FPGA family deliver exceptional value for various applications. Suppose a customer's design does not require the biggest, fastest, or most feature-rich FPGAs available. In that case, these Altera Power/Cost-Optimized FPGAs are the recommended products to choose from if FPGA advantages are still needed: flexibility with performance.

Features

  • High integration - With integrated features and high I/O density, Altera FPGAs reduce the need for additional components, simplifying the design process and reducing costs.
    • The MAX 10 FPGAs are non-volatile devices that also include ADC and AI-capable DSP blocks and offer a single-power supply solution for enhanced integration.
    • The Cyclone V and Agilex 3 families offer options including embedded ARM processors and high-speed transceivers, providing more flexibility and computing power within the same FPGA.
  • Cost optimization - these Altera devices are designed to provide the best performance per dollar and are ideal for cost-sensitive applications.
  • Power efficiency - Altera FPGAs are optimized for low total power consumption, helping to create energy-efficient designs.
  • Advanced no-cost tools - Altera Quartus Prime design software offers a comprehensive design environment with advanced features typically found in expensive tools, all at no cost for these devices.

Applications

  • Agilex 3 FPGAs
    • AI-driven edge applications
    • Industrial IoT
    • Real-time computing
  • MAX 10 FPGAs
    • Industrial IoT
    • Embedded vision
    • Compute applications
  • Cyclone V FPGAs
    • Industrial automation
    • Automotive infotainment
    • Digital displays
    • Medical devices
  • Cyclone 10 LP FPGAs
    • I/O expansion
    • Interfacing
    • Bridging
    • Sensor fusion
    • Industrial motor control
  • Cyclone 10 GX FPGAs
    • Automotive infotainment
    • Smart vision cameras
    • Industrial robotics
    • Machine vision
    • Industrial programmable logic controllers
    • Pro-AV systems

Components

  • Agilex 3 FPGAs and SoCs
    • 25k to 135k logic elements, a performance and feature-rich family
    • 345MHz core speed, AI-infused fabric, advanced security, Dual Arm® A55 core
    • 12.5G XCVR, LPDDR4, PCIe® 3.0, 10GbE
  • MAX 10 FPGAs
    • 2k to 50k logic elements, on-die dual image configuration and user Flash, a single-chip focused non-volatile family
    • ADC, DDR3, single power supply capability, AI-capable
  • Cyclone V FPGAs and SoCs
    • 25k to 300K logic elements, a balanced performance, power, and XCVR I/O family
    • Dual Arm A9, 6G XCVR, DDR3, PCIe 2.0, AI-capable
  • Cyclone 10 LP FPGAs
    • 6k to 120k logic elements, a cost-optimized packaging and I/O count (up to 535 I/Os) family
    • Low total power, only two power supplies
Published: 2025-03-26 | Updated: 2026-04-06