AP64303QFVBW-13

Diodes Incorporated
621-AP64303QFVBW-13
AP64303QFVBW-13

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv HV Buck U-QFN4040-16 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN4040-16
Buck
800 mV to 36 V
3 A
1 Output
43 uA
500 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 3.8 V to 40 V
Load Regulation: Yes, Regulated
Operating Supply Current: 43 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP64303Q Synchronous Buck Converter

Diodes Incorporated AP64303Q Synchronous Buck Converter is an adjustable switching frequency and internally compensated synchronous DC-DC buck converter with a default internal frequency of 500kHz. This converter fully integrates a 120mΩ high-side power MOSFET and a 55mΩ low-side power MOSFET to provide highly efficient step-down DC-DC conversion. The AP64303Q buck converter offers a continuous load current of up to 3A with a high efficiency of 95%. This buck converter features current mode control operation, enables easy loop stabilization, and supports a wide range of output capacitive loads. The AP64303Q converter is used in automotive infotainments, telecommunication systems, distributed power systems, home audio devices, consumer electronics, green electronics, and network systems.

AP64203Q/AP64303Q Synchronous Buck Converters

Diodes Incorporated AP64203Q/AP64303Q Synchronous Buck Converters are adjustable switching frequency and internally compensated synchronous DC-DC buck converters with a default internal frequency of 500kHz. The AP64203Q/AP64303Q converters fully integrate 185mΩ/120mΩ high-side power MOSFET and an 80mΩ/55mΩ low-side power MOSFET to provide highly efficient step-down DC-DC conversion. These AP64203Q/AP64303Q buck converters offer a continuous load current of up to 2A/3A with a high efficiency of 95%. These buck converters feature current mode control operation, enables easy loop stabilization, and supports a wide range of output capacitive loads. The AP64203Q/AP64303Q converters are used in automotive infotainments, telecommunication systems, distributed power systems, home audio devices, consumer electronics, green electronics, and network systems.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
3,000
Expected 01/09/2027
6,000
Expected 03/09/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 280
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
€1.53 €1.53
€1.12 €11.20
€1.01 €25.25
€0.912 €91.20
€0.851 €212.75
Full Reel (Order in multiples of 3000)
€0.851 €2,553.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩