C94-M8P-2

u-blox
377-C94-M8P-2
C94-M8P-2

Mfr.:

Description:
GNSS / GPS Development Tools u-blox RTK application board package, USA and Canada (915 MHz)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€401.48 €401.48

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Application Boards
NEO-M8P-2
915 MHz
RS-232, UART, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: u-blox
For Use With: GNSS Modules
Product Type: GPS Development Tools
Series: NEO-M8P, C94-M8P
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8526910040
ECCN:
7A994

C94-M8P RTK Application Boards

u-blox C94-M8P RTK Application Boards allow efficient integration and evaluation of the NEO-M8P high-precision positioning modules. These boards integrate the NEO-M8P-2 module with both base station and rover functionality. The C94-M8P RTK application boards include a UHF radio link, allowing easy setup and fast prototyping. These boards also offer connector pins for u-blox C027 and other application boards that enable communication alternatives using u-blox cellular and short-range technologies.