NSR0530HT3G

onsemi
863-NSR0530HT3G
NSR0530HT3G

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V 0.5A SOD-323 SCHOTTKY DIODE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43,598

Stock:
43,598 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.129 €0.13
€0.078 €0.78
€0.05 €5.00
€0.034 €17.00
€0.028 €28.00
€0.023 €115.00
Full Reel (Order in multiples of 10000)
€0.021 €210.00
€0.017 €340.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
Si
500 mA
520 mV
2.5 A
24 uA
- 55 C
+ 150 C
NSR0530H
Reel
Cut Tape
Brand: onsemi
Operating Temperature Range: - 55 C to + 150 C
Pd - Power Dissipation: 270 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99