NL27WZ86USG-Q

onsemi
863-NL27WZ86USGQ
NL27WZ86USG-Q

Mfr.:

Description:
Logic Gates Dual 2-Input Exclusive OR Gate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,910

Stock:
2,910 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.533 €0.53
€0.315 €3.15
€0.271 €6.78
€0.212 €21.20
€0.176 €44.00
€0.148 €74.00
€0.132 €132.00
Full Reel (Order in multiples of 3000)
€0.112 €336.00
€0.095 €570.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
OR
2 Gate
27WZ
4 Input
US-8
2 Output
32 mA
- 32 mA
7.9 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Operating Temperature Range: - 55 C to + 125 C
Output Current: 50 mA
Output Voltage: 5.5 V
Pd - Power Dissipation: 500 mW
Product: Logic Gates
Product Type: Logic Gates
Series: NL27WZ86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NL27WZ86 Dual 2-Input Exclusive OR Logic Gates

onsemi NL27WZ86 Dual 2-Input Exclusive OR (XOR) Logic Gates are high-performance gates operating from a 1.65V to 5.5V supply and a wide -55°C to +125°C temperature range. The onsemi NL27WZ86 devices are an essential component in many digital designs because of the ability to detect differences between inputs. These devices reduce system power requirements with a near-zero static supply current and are available in US8, UDFN8, and UQFN8 packages.