NIS6452MT2TWG

onsemi
863-NIS6452MT2TWG
NIS6452MT2TWG

Mfr.:

Description:
Resettable Fuses - PPTC Electronic Fuse, +3.3 V, +5 V 5V eFuse Auto-Retry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,292

Stock:
9,292 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.74 €0.74
€0.734 €7.34
€0.733 €36.65
€0.732 €732.00
Full Reel (Order in multiples of 3000)
€0.714 €2,142.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Resettable Fuses - PPTC
RoHS:  
NIS6452
PCB Mount
SMD/SMT
15 VDC
5 A
60 mOhms
WQFN-12
- 40 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Electronic Fuses (eFuses)

onsemi Electronic Fuses (eFuses) offer an all-integrated solution providing overcurrent, overvoltage, over-temperature, reverse polarity, and inrush current protection. onsemi eFuses range from 3V up to 12V, supporting a continuous current from 1A up to 12A. The integrated overcurrent, overtemperature, overvoltage, and inrush current protection, along with the ability to report fault and disable the output through GPIO, make this device suitable for protecting any system and supporting a compact board layout.

NIS64x2 Resettable Electronic Fuses

onsemi NIS64x2 Resettable Electronic Fuses are cost-effective fuses that enhance the reliability of a hard drive or any other circuit from catastrophic and shutdown failures. These fuses buffer the load device from the excessive input voltage that can damage the sensitive circuits and protect the input side circuitry from reverse currents. onsemi NIS64x2 Resettable Electronic Fuses come with an overvoltage clamp circuit that limits the output voltage during transients. This overvoltage clamp circuit does not shut the unit down and allows the load circuit to continue the operation. The NIS64x2 fuses feature digital and tristate enable, an integrated soft-start circuit, and an internal charge pump. Typical applications include hard drives, solid-state drives (SSDs), and motherboards.