NCS3402DR2G

onsemi
863-NCS3402DR2G
NCS3402DR2G

Mfr.:

Description:
Analog Comparators Dual Nano-pwr Output Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,658

Stock:
4,658 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.593 €0.59
€0.421 €4.21
€0.378 €9.45
€0.33 €33.00
€0.308 €77.00
€0.294 €147.00
€0.28 €280.00
Full Reel (Order in multiples of 2500)
€0.26 €650.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
250 us
General Purpose
2.5 V
16 V
950 nA
10 mA
4.4 mV
3 nA
- 40 C
+ 125 C
NCS3402
Reel
Cut Tape
MouseReel
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 88 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 220 us
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

NCS3402 Dual Nano-Power Comparator

onsemi NCS3402 Dual Nano-Power Open Drain Output Comparator consumes only 470nA per-channel supply current, making it ideal for battery power and wireless handset applications. NCS3402 has a minimum operating supply voltage of 2.7V over the extended industrial temperature range (TA = -40°C to 125°C) while having an input common-mode range of -0.1 to VDD +5V.