NCP51561DBDWR2G

onsemi
863-NCP51561DBDWR2G
NCP51561DBDWR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.16 €3.16
€2.38 €23.80
€2.18 €54.50
€1.98 €198.00
€1.87 €467.50
€1.70 €850.00
Full Reel (Order in multiples of 1000)
€1.67 €1,670.00
€1.63 €3,260.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCP51561
SMD/SMT
SOIC-16
2 Channel
5 kVrms
- 40 C
+ 125 C
58 ns
11 ns
10 ns
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Input Voltage - Max: 5 V
Input Voltage - Min: 3 V
Maximum Turn-Off Delay Time: 58 ns
Maximum Turn-On Delay Time: 58 ns
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 4.5 A, 9 A
Output Voltage: 18.5 V to 30 V
Product: Gate Driver
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

NCP51561 5kVRMS Isolated Dual-Channel Gate Drivers

onsemi NCP51561 5kVRMS Isolated Dual-Channel Gate Drivers are designed for fast switching to drive power MOSFETs and SiC MOSFET power switches. The 4.5A/9.0A NCP51561 Gate Drivers offer short and matched propagation delays. Two independent and 5kVRMS (UL1577 rating) galvanically isolated gate driver channels can be used in any possible configurations of two low-side, two high-side switches, or a half-bridge driver with programmable dead time. An enable pin shutdown both outputs simultaneously when it is set low. The NCP51561 Gate Drivers integrate other important protection functions such as independent under-voltage lockout for gate drivers and enable functions.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.