NCN8026AMNTXG

onsemi
863-NCN8026AMNTXG
NCN8026AMNTXG

Mfr.:

Description:
Smart Card Interface ICs SMART CARD IC IN QFN 24L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,285

Stock:
9,285 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.628 €0.63
€0.449 €4.49
€0.403 €10.08
€0.353 €35.30
€0.329 €82.25
€0.315 €157.50
€0.298 €298.00
Full Reel (Order in multiples of 3000)
€0.264 €792.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Smart Card Interface ICs
RoHS:  
1.6 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
NCN8026
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99