MOC3032M

onsemi
512-MOC3032M
MOC3032M

Mfr.:

Description:
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,341

Stock:
3,341 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.74 €0.74
€0.407 €4.07
€0.389 €38.90
€0.379 €189.50
€0.356 €356.00
€0.336 €672.00
€0.276 €1,380.00
€0.257 €2,570.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5250 Vrms
60 mA
1.25 V
250 mW
250 V
- 40 C
+ 85 C
MOC3032M
Tube
Brand: onsemi
Maximum Trigger Current: 10 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Zero-Crossing Voltage: 20 V
Part # Aliases: MOC3032M_NL
Unit Weight: 855 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99