MC12093MNR4G

onsemi
863-MC12093MNR4G
MC12093MNR4G

Mfr.:

Description:
Prescaler LO PWR PRESCLR 2/4/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.76 €3.76
€3.10 €31.00
€2.94 €73.50
€2.75 €275.00
€2.61 €652.50
€2.43 €1,215.00
Full Reel (Order in multiples of 1000)
€2.43 €2,430.00
€2.37 €4,740.00
€2.32 €11,600.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Prescaler
RoHS:  
1.1 GHz
100 MHz
2, 4, 8
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Output Voltage: 800 mV
Package/Case: DFN-8
Product Type: Prescaler
Series: MC12093
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99