HCPL0731R2

onsemi
512-HCPL0731R2
HCPL0731R2

Mfr.:

Description:
High Speed Optocouplers 8-Pin SOIC Dual-Channel Low Current High Gain Split Darlington Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,522

Stock:
6,522 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.73 €2.73
€2.00 €20.00
€1.56 €156.00
€1.37 €685.00
€1.30 €1,300.00
Full Reel (Order in multiples of 2500)
€1.12 €2,800.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-Narrow-8
2 Channel
100 kb/s
2500 Vrms
Photodarlington
5000 %
20 mA
1.35 V
5 V
60 mA
100 mW
- 40 C
+ 85 C
HCPL0731
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Collector Current: 60 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99