FOD3184SV

onsemi
512-FOD3184SV
FOD3184SV

Mfr.:

Description:
MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:
751 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.86 €2.86
€2.09 €20.90
€1.63 €163.00
€1.29 €645.00
€1.28 €1,280.00
€1.20 €2,400.00
€1.17 €5,850.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-8 Gull Wing
Rail-to-Rail
1 Channel
5000 Vrms
10 mA
1.43 V
5 V
295 mW
- 40 C
+ 100 C
FOD3184
Bulk
Brand: onsemi
Fall Time: 24 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 38 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99