IF145-419-1

iFixit
55-IF145-419-1
IF145-419-1

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers iFixit Aluminum Precision Bit Driver Handle

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.59 €8.59

Product Attribute Attribute Value Select Attribute
iFixit
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Bits
Bit Driver
4 mm
Brand: iFixit
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: iFixit Aluminum Precision Bit Driver Handle
Factory Pack Quantity: 10
Subcategory: Tools
Tradename: iFixit
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99