IF145-257-1

iFixit
55-IF145-257-1
IF145-257-1

Mfr.:

Description:
Antistatic Control Products Anti-Static Project Tray

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.26 €4.26

Product Attribute Attribute Value Select Attribute
iFixit
Product Category: Antistatic Control Products
RoHS:
Organizers
Anti-Static Project Tray
Clear
8.5 in x 11 in x 0.5 in
Plastic
Brand: iFixit
Packaging: Bulk
Product Type: Anti-Static Control Products
Series: Anti-Static Project Tray
Factory Pack Quantity: 50
Subcategory: Supplies
Tradename: iFixit
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Repair Tools

iFixit Repair Tools include various products needed to repair machines, phones, and tablets. These repair tools consist of clamps, trays, wrist straps, battery blockers, toolkits, adhesive removers, suction cups, project mats, spudger sets, tape, tweezers, opening tools, and more. These repair tools from iFixit can be utilized to repair everything from iPads and iPhones to tablets and MacBooks.