LZ24

ebm-papst
5912-LZ24
LZ24

Mfr.:

Description:
Fan Accessories Metal Finger Guard for 150mm Fans, 10-Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.75 €4.75

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
150 mm
150 mm
150
Brand: ebm-papst
For Use With: Tubeaxial Fan
Height: 150 mm
Material: Metal
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Unit Weight: 18.144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST