AEM00920-QFN

e-peas
120-AEM00920-QFN
AEM00920-QFN

Mfr.:

Description:
Power Management Specialised - PMIC Ultra Efficient Energy Manager with Constant Source Voltage Regulation, Regulated Buck Output and 5 V CC/CV Charger

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.01 €5.01
€3.49 €34.90
€3.25 €81.25
€2.86 €286.00
€2.71 €677.50
€2.43 €1,215.00
€2.05 €2,050.00
€1.98 €3,960.00

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management Specialised - PMIC
RoHS:  
AEM00920
Battery Management
SMD/SMT
QFN-24
100 mA
3.2 V
250 mV
2.8 V
- 40 C
+ 85 C
135 mA
Cut Tape
Application: Smart Home, Smart Building, Edge IoT, Industrial Sensor, Retail, PC Accessories
Brand: e-peas
Development Kit: 2AAEM00920A001
Input Voltage Range: 250 mV to 3.2 V
Operating Supply Voltage: 5 V
Output Voltage Range: 2.2 V to 2.8 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10AEM00920A0000
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
3A991

AEM00920 Ultra-Efficient Energy PMIC

e-peas AEM00920 Ultra-Efficient Energy Power Management Integrated Circuit (PMIC) extracts DC power from a harvesting source to store energy in rechargeable battery and supply application circuit. The AEM00920 energy manager features an external 5V charging input for power supplies and CC/CV charging with a configurable current limit in CC mode (maximum 135mA). This device provides a fast charging alternative with no source available for a long time and a selectable output voltage of 2.2V, 2.5V, or 2.8V. The AEM00920 energy manager incorporates a unique cold-start circuit that allows it to operate with an input voltage as low as 275mV (minimum 5µW power). The AEM00920 energy manager is available in a QFN 24-pin package and is ideal for remote controls and wireless keyboards.