TSL25403M

ams OSRAM
985-TSL25403M
TSL25403M

Mfr.:

Description:
Ambient Light Sensors TSL ALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,125

Stock:
1,125 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.03 €1.03
€0.877 €8.77
€0.838 €83.80
€0.764 €382.00
Full Reel (Order in multiples of 1000)
€0.732 €732.00
€0.673 €1,346.00
€0.659 €3,295.00
€0.646 €6,460.00
25,000 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
QFN-10
SMD/SMT
1.7 V to 2 V
- 30 C
+ 85 C
TSL2540
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Light to Digital Sensor
Part # Aliases: 503020056 Q65114A1089
Unit Weight: 79.103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541498000
ECCN:
EAR99

TSL2540 Ambient Light Sensor Converters

ams OSRAM TSL2540 Ambient Light Sensor Light-to-Digital Converters transform light intensity into a digital signal output capable of direct I2C interface. The high-sensitivity sensor features two output channels, a visible channel, and an infrared channel. The converter's visible channel has a photodiode with ultraviolet and IR-blocking filters. The sensor's channels have a dedicated data converter that produces a 16-bit output, allowing applications to accurately measure ambient light. This feature enables devices to calculate illuminance to control a display backlight.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.