TCS37209

ams OSRAM
985-TCS37209
TCS37209

Mfr.:

Description:
Ambient Light Sensors TCS3720 ALS/Color and Proximity Sensor

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.25 €12,500.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
1.8 V
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Subcategory: Optical Detectors & Sensors
Type: Color and Proximity Sensor
Part # Aliases: Q65114A1324
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

TCS3720 ALS/Color & Proximity Sensors

ams OSRAM TCS3720 ALS/Color and Proximity Sensors feature ambient light, color (RGB) sensing, and proximity detection with two advanced emitter drivers integrated within a compact 3.34mm x 1.36mm x 0.6mm OLGA package. The ambient light / color sensing function provides four concurrent ambient light sensing channels (Red, Green, Blue, and Clear). A UV/IR blocking filter covers the RGB and Clear channels. To manage display appearance, the architecture accurately measures ambient light while calculating illuminance and color temperature.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.