SPL S1L90A_3 A01

ams OSRAM
720-SPLS1L90A3A01
SPL S1L90A_3 A01

Mfr.:

Description:
Laser Diodes 905nm Laser 1 Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,139

Stock:
8,139 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.84 €21.84
€16.37 €163.70
€15.52 €1,552.00
Full Reel (Order in multiples of 500)
€13.72 €6,860.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
125 W
905 nm
Infrared
- 40 C
+ 105 C
QFN-4
SPL S1L90A_3 A01
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Laser Diodes
Qualification: AEC-Q101
Factory Pack Quantity: 500
Subcategory: Lasers
Vr - Reverse Voltage: 45 V
Part # Aliases: Q65112A6166
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SPL SxL90A LiDAR QFN Packaged SMT Lasers

Osram SPL SxL90A LiDAR QFN Packaged SMT Lasers are infrared high-power SMT components for LiDAR (light detection and ranging) applications. This allows autonomous vehicles to “see” further and more effectively. The AEC-Q102 qualified four-channel and single-channel pulse lasers offer a performance of 125W at 40A per channel and an efficiency of up to 33%. The single-channel version (SPL S1L90A_3 A01) offers low thermal resistance of 31K/W, whereas the four-channel device (SPL S4L90A_3 A01) offers just 17K/W. This makes it easy for heat to dissipate from the components even at high currents.