SFH 4060B

ams OSRAM
720-SFH4060B
SFH 4060B

Mfr.:

Description:
Infrared Emitters FIREFLY 850NM IR LOW POWER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,907

Stock:
1,907 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.533 €0.53
€0.366 €3.66
€0.262 €26.20
€0.217 €108.50
€0.21 €210.00
Full Reel (Order in multiples of 3000)
€0.177 €531.00
€0.174 €1,044.00
€0.171 €1,539.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
860 nm
9 mW/sr
70 mA
1.55 V
136 mW
- 40 C
+ 85 C
SMD-2
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 12 ns
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 40x0B
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: FIREFLY
Part # Aliases: Q65113A9149
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

FIREFLY™ SFH 4030B & SFH 4060B Infrared Emitters

ams OSRAM FIREFLY™ SFH 4030B and SFH 4060B Infrared (IR) Emitters deliver brighter infrared illumination while extending battery life, and are available in a small SMT package. These IR emitters utilize thin-film IR:6 chip technology to define the capabilities of IR-based applications such as eye tracking in Augmented Reality (AR)/Virtual Reality (VR) systems. The FIREFLY™ SFH 4030B and SFH 4060B IR emitters are housed in an entirely black package that enables seamless, almost invisible integration into modern device designs. The SFH 4030B IR emitter features a centroid wavelength option of 930nm and 940nm for optimized camera sensitivity and reduced red glow. The SFH 4060B IR emitter features a centroid wavelength option of 850nm for high camera sensitivity. Typical applications include appliances and tools, authentication, and eye, face, and hand tracking.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.