SFH 3410

ams OSRAM
720-SFH3410
SFH 3410

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.11 €1.11
€0.78 €7.80
€0.582 €58.20
€0.494 €247.00
€0.465 €465.00
Full Reel (Order in multiples of 2000)
€0.44 €880.00
€0.42 €1,680.00
€0.393 €3,930.00
€0.384 €9,216.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
RoHS:  
SMT
570 nm
20 mA
5.5 V
50 nA
- 40 C
+ 100 C
SFH 3410
Brand: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Tradename: Smart DIL
Type: Chip
Part # Aliases: Q65110A1211
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.