GW CS8PM1.EM-LPLR-XX59-1

ams OSRAM
720-S8PM1EMLPLRXX591
GW CS8PM1.EM-LPLR-XX59-1

Mfr.:

Description:
White LEDs OSLON SSL 80 GW CS8PM1.EM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,226

Stock:
2,226 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.27 €1.27
€0.903 €9.03
€0.651 €65.10
Full Reel (Order in multiples of 600)
€0.581 €348.60
€0.557 €668.40
€0.528 €1,267.20
€0.482 €2,313.60
€0.46 €4,416.00
€0.459 €11,291.40

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Warm White
2500 K
61.3 cd
117 lm
80
80 deg
350 mA
2.85 V
1 W
3 mm
3 mm
2.21 mm
- 40 C
+ 125 C
Colorless
2.648 mm x 1.6 mm
Dome
Clear
GW CS8PM1.EM
Reel
Cut Tape
Brand: ams OSRAM
Features: ESD: 8 kV Acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), Higher Performance, Lower Thermal Resistance
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: GW CS8PM1.EM-LSLU-XX53-1-350-R18 Q65113A5708
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON SSL 80 LEDs

ams OSRAM OSLON SSL 80 LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The OSLON SSL 80 LEDs feature a ceramic-based package, offering superior corrosion robustness, ideal for the needs of long-life applications.

OSLON LEDs

ams OSRAM OSLON LEDs are 1W high-power LEDs with sophisticated radiation patterns. ams OSRAM OSLON LEDs are available in different color temperatures from 2700K to 6500K and red-green-blue (RGB) colors.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The ceramic-based package with its superior corrosion robustness addresses perfectly the needs for long lifetime applications.