GD PUSRA2.15-T2T4-24-1

ams OSRAM
720-GDPUSRA215T2T424
GD PUSRA2.15-T2T4-24-1

Mfr.:

Description:
Single Colour LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,536

Stock:
2,536 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.20 €1.20
€0.851 €8.51
€0.635 €63.50
€0.539 €269.50
€0.507 €507.00
Full Reel (Order in multiples of 3000)
€0.481 €1,443.00
€0.458 €2,748.00
€0.429 €3,861.00
€0.418 €10,032.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
449 nm
Blue
5.3 umol/s
700 mA
2.75 V
2 W
Colorless
3.7 mm x 1.62 mm
Dome
Clear
P3737
Reel
Cut Tape
Brand: ams OSRAM
Height: 2.37 mm
Length: 3.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSCONIQ
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 3.7 mm
Part # Aliases: Q65115A0348
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

OSCONIQ® P3737 Gen 2 Horticulture LEDs

ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDs are high-efficiency, high-performance lighting solutions engineered specifically for professional horticultural applications. Designed with a robust ceramic package and a compact 3.7mm x 3.7mm footprint, these LEDs deliver exceptional photon flux and efficiency, making them ideal for high-intensity greenhouse and vertical farming environments. The Gen 2 series offers improved thermal management and reliability, ensuring long-term performance even under demanding conditions. With a broad range of available wavelengths (including deep blue, hyper red, and far red), the OSCONIQ P3737 Gen 2 enables precise spectral tuning to optimize plant growth and maximize crop yield. These LEDs are a top choice for growers seeking energy-efficient, durable, and customizable lighting solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.