AS8580-TSSOP

ams OSRAM
985-AS8580-TSSOP
AS8580-TSSOP

Mfr.:

Description:
Capacitive Touch Sensors AS8580 CAPACITIVE SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.47 €4.47
€4.02 €20.10
€3.85 €38.50
€3.65 €91.25
€3.51 €175.50
€3.39 €339.00
€3.15 €1,575.00
€3.09 €3,090.00
€2.84 €7,100.00
Full Reel (Order in multiples of 4500)
€2.84 €12,780.00

Similar Product

ams OSRAM AS8580-ATSM
ams OSRAM
Capacitive Touch Sensors AS8580 CAPACITIVE SENSOR
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Capacitive Touch Sensors
RoHS:  
2 Channel
SPI
TSSOP-20
7.8 mm x 7.2 mm x 2 mm
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Touch Sensors
Series: AS8580
Factory Pack Quantity: 4500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Part # Aliases: Q65113A8911
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390000
ECCN:
EAR99

AS8580 Capacitive Sensors

ams OSRAM AS8580 capacitive sensors detect and measure the change of capacitance in different applications. These sensors capture sinusoidal current responses from a forced sinusoidal voltage. This enables accurate identification of capacitive and resistive components, which helps compensate for environmental disturbances like moisture. The AS8580 sensors feature a 5MHz to 20MHz dynamic measurement frequency range for advanced EMC robustness and are AEC-Q100 Grade 1 qualified. Typical applications include hands-on steering wheel detection, automotive door handle/trunk opening, human presence detection for automotive and non-automotive, and sensing of fluid level and quality.