AS5510-DWLT

ams OSRAM
985-AS5510-DWLT
AS5510-DWLT

Mfr.:

Description:
Board Mount Motion & Position Sensors 10-bit rotary position sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,149

Stock:
12,149 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.35 €1.35
€0.903 €9.03
€0.648 €64.80
€0.638 €319.00
€0.637 €637.00
€0.627 €3,135.00
Full Reel (Order in multiples of 12000)
€0.627 €7,524.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.15
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
I2C
3.5 mA
2.5 V
3.6 V
+ 85 C
- 30 C
WLCSP-6
SMD/SMT
Linear Position
Hall Effect
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Board Mount Motion & Position Sensors
Resolution: 10 bit
Series: AS5510
Factory Pack Quantity: 12000
Subcategory: Sensors
Part # Aliases: 184550025 Q65114A0695
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS5510 Linear Hall Sensors

ams OSRAM AS5510 Linear Hall Sensors feature 10-bit resolution and a simple configuration over an I2C interface. These easy-to-use sensors measure the absolute position of lateral movement of a simple two-pole magnet. The AS5510 series operates in a wide magnetic range and offers high reliability and durability, along with a power-down option when not in use. ams OSRAM AS5510 Linear Hall Sensors are available in a small form factor with WLCSP and SOIC8 packages. Applications include position sensing, servo drive feedback, camera lens control, and closed-loop position control.