42TM003-RC

Xicon
42TM003-RC
42TM003-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,374

Stock:
12,374 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.65 €3.65
€3.19 €319.00
€3.18 €1,590.00
€3.16 €3,160.00
€3.15 €6,300.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
1.2 kOhms
8 Ohms
100 VDC
- 30 C
+ 80 C
2 Channel
22 mm x 17 mm x 17 mm
22 mm
17 mm
17 mm
42TM
Bulk
Brand: Xicon
Primary Resistance: 80 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99