42TL004-RC

Xicon Logo
42TL004-RC

42TL004-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 200CT-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,155

Stock:

4,155 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€-.--
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 €3.78 €3.78
100 €3.18 €318.00
500 €2.97 €1,485.00
10,000 Quote
Product Attribute Attribute Value
Xicon
Product Category: Audio Transformers / Signal Transformers
Audio
Pin Terminal Transformers
Through Hole
300 Hz to 3.4 kHz
200 Ohms
8 Ohms
100 V
- 30 C
+ 80 C
15 mm
15 mm
12.7 mm
42TL
Bulk
Brand: Xicon
Power Rating: 75 mW
Primary Resistance: 12 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 23 g

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310091
USHTS:
8504314035
ECCN:
EAR99
Image Description
CUI Devices PJ-002A Also Bought Image
DC Power Connectors Power Jacks
Alps Alpine RK09L1140A2U Also Bought Image
Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20%
Infineon IRF9Z24NPBF Also Bought Image
MOSFET MOSFT PCh -55V -12A 175mOhm 12.7nC
TDK FG11X7R1H106KRT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X7R 10% LS:2.5mm
C&K Switches D6C90F2LFS Also Bought Image
Pushbutton Switches Key Switch N.O. SPDT 100 mA
KEMET C315C180J1G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 18pF C0G 5% LS=2.54mm
C&K Switches BTND600F Also Bought Image
Switch Actuators BUTTON D WHITE
Infineon IRL520NPBF Also Bought Image
MOSFET MOSFT 10A 13.3nC 180mOhm LogLvAB
Eagle Plastic Devices 450-BA761 Also Bought Image
Knobs & Dials BLK/WHT 16mm D-SHAFT
KOA Speer CF1/2CT52RR50J Also Bought Image
Carbon Film Resistors - Through Hole 0.5 ohm 5%