STS1024S09

XP Power
209-STS1024S09
STS1024S09

Mfr.:

Description:
DC/DC Converters - SMD DC-DC CONV, SMD, SWITCHING REG, 1.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.68 €8.68
€8.42 €42.10
€8.16 €81.60
€7.81 €195.25
€7.29 €874.80

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
24 V
12 V
36 V
9 V
1 A
SMD-10
15.2 mm (0.598 in)
12 mm (0.472 in)
3.6 mm (0.142 in)
Industrial
STS10
Brand: XP Power
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99