MTC0528S3V3

209-MTC0528S3V3
MTC0528S3V3

Mfr.:

Description:
DC/DC Converters - Through Hole 5W mil-spec DC-DC converter single output

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Isolated
1 Output
4 W
28 V
10 V
50 V
3.3 V
1.21 A
1.5 kV
32 mm (1.26 in)
19.3 mm (0.76 in)
8.7 mm (0.343 in)
MTC05-30
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Input Voltage: 10 V to 50 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99